180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0111K101

DigiKey Part Number
495-6476-ND
Manufacturer
Manufacturer Product Number
B72205S0111K101
Description
VARISTOR 180V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0111K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
400 A
Energy
3.6J
Number of Circuits
1
Capacitance @ Frequency
155 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥32.30000¥323
25¥28.68000¥717
100¥24.66000¥2,466
250¥22.73600¥5,684
500¥21.58000¥10,790
1,000¥20.62600¥20,626
3,000¥19.44600¥58,338
5,000¥19.00980¥95,049
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000