


B59701A0110A062 | |
|---|---|
DigiKey Part Number | 495-2610-2-ND - Tape & Reel (TR) 495-2610-1-ND - Cut Tape (CT) 495-2610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59701A0110A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59701A0110A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 5 | ¥116.00000 | ¥580 |
| 10 | ¥110.00000 | ¥1,100 |
| 25 | ¥102.84000 | ¥2,571 |
| 50 | ¥97.98000 | ¥4,899 |
| 100 | ¥93.51000 | ¥9,351 |
| 500 | ¥84.54800 | ¥42,274 |
| 1,000 | ¥81.21800 | ¥81,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥68.84325 | ¥275,373 |
| 8,000 | ¥66.49938 | ¥531,995 |
| 12,000 | ¥65.21942 | ¥782,633 |
| 20,000 | ¥63.69680 | ¥1,273,936 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

