


B59314A0120B010 | |
|---|---|
DigiKey Part Number | B59314A0120B010-ND |
Manufacturer | |
Manufacturer Product Number | B59314A0120B010 |
Description | SENSOR PTC DISC |
Customer Reference | |
Detailed Description | PTC Thermistor Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59314A0120B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Disc | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥390.00000 | ¥390 |
| 5 | ¥346.60000 | ¥1,733 |
| 10 | ¥330.70000 | ¥3,307 |
| 25 | ¥311.72000 | ¥7,793 |
| 50 | ¥298.76000 | ¥14,938 |
| 100 | ¥286.92000 | ¥28,692 |
| 700 | ¥258.68857 | ¥181,082 |
| Unit Price without JCT: | ¥390.00000 |
|---|---|
| Unit Price with JCT: | ¥429.00000 |


