
B58623K1110A060 | |
|---|---|
DigiKey Part Number | B58623K1110A060-ND |
Manufacturer | |
Manufacturer Product Number | B58623K1110A060 |
Description | SENSOR 5.8PSIS M5 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Sealed Gauge Male - M5 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | B58623K1110A060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 8.70PSI (60kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module |

