Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58621H5820A046

DigiKey Part Number
495-4126-ND
Manufacturer
Manufacturer Product Number
B58621H5820A046
Description
PRESSURE SENSOR GAUGE 10000MBAR
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
B58621H5820A046 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±2%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
217.56PSI (1500kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.