
B58611K1100A006 | |
|---|---|
DigiKey Part Number | B58611K1100A006-ND |
Manufacturer | |
Manufacturer Product Number | B58611K1100A006 |
Description | SENSOR 14.5PSIG 0.19" .12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 120 mV (5V) 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | B58611K1100A006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 120 mV (5V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V | |
Port Size | Male - 0.19" (4.78mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥7,938.20000 | ¥317,528 |
| Unit Price without JCT: | ¥7,938.20000 |
|---|---|
| Unit Price with JCT: | ¥8,732.02000 |

