



B57891M0332K000 | |
|---|---|
DigiKey Part Number | B57891M0332K000-ND |
Manufacturer | |
Manufacturer Product Number | B57891M0332K000 |
Description | THERM NTC 3.3KOHM 3980K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥75.40000 | ¥150,800 |
| Unit Price without JCT: | ¥75.40000 |
|---|---|
| Unit Price with JCT: | ¥82.94000 |

