



B57861S0502H040 | |
|---|---|
DigiKey Part Number | B57861S0502H040-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0502H040 |
Description | THERMISTOR NTC 5KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0502H040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.71" (43.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥149.58500 | ¥149,585 |
| Unit Price without JCT: | ¥149.58500 |
|---|---|
| Unit Price with JCT: | ¥164.54350 |

