
B57236S0120M000 | |
|---|---|
DigiKey Part Number | 495-3045-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0120M000 |
Description | ICL 12 OHM 20% 3.2A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 12 Ohms ±20% 3.2 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0120M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.2 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 5 | ¥165.80000 | ¥829 |
| 10 | ¥153.10000 | ¥1,531 |
| 50 | ¥127.04000 | ¥6,352 |
| 100 | ¥117.23000 | ¥11,723 |
| 250 | ¥105.35600 | ¥26,339 |
| 500 | ¥97.14800 | ¥48,574 |
| 1,000 | ¥89.54900 | ¥89,549 |
| 5,000 | ¥74.51360 | ¥372,568 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

