1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643A9128M050

DigiKey Part Number
495-B43643A9128M050-ND
Manufacturer
Manufacturer Product Number
B43643A9128M050
Description
CAP ALUM 1200UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643A9128M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
90mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 100 Hz
Impedance
140 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.264" (57.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,182.00000¥3,182
10¥2,374.30000¥23,743
60¥2,011.61667¥120,697
120¥1,911.85833¥229,423
540¥1,896.38704¥1,024,049
Manufacturers Standard Package
Unit Price without JCT:¥3,182.00000
Unit Price with JCT:¥3,500.20000