B43642A9227M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 354
Unit Price: ¥1,589.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥701.76094
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥697.47344
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥549.49531
Datasheet
New at DigiKey
Image for B43642A9227M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A9227M060

DigiKey Part Number
495-B43642A9227M060-ND
Manufacturer
Manufacturer Product Number
B43642A9227M060
Description
SNAP-IN 220UF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.07 A @ 100 Hz
Part Status
Active
Impedance
670 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A9227M000TDK354495-6282-ND¥1,589.00000Parametric Equivalent
B43508A9227M002TDK0B43508A9227M002-ND¥701.76094Parametric Equivalent
B43642A9227M000TDK0B43642A9227M000-ND¥697.47344Parametric Equivalent
B43644E9227M060TDK0495-B43644E9227M060-ND¥549.49531Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
640¥726.82813¥465,170
Unit Price without JCT:¥726.82813
Unit Price with JCT:¥799.51094