100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630A5107M000

DigiKey Part Number
495-77474-ND
Manufacturer
Manufacturer Product Number
B43630A5107M000
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
850 mA @ 100 Hz
Part Status
Active
Impedance
1.7 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
1.1Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥886.00000¥886
10¥610.90000¥6,109
50¥497.42000¥24,871
160¥440.93125¥70,549
640¥392.97969¥251,507
1,120¥378.13929¥423,516
2,560¥363.45625¥930,448
Manufacturers Standard Package
Unit Price without JCT:¥886.00000
Unit Price with JCT:¥974.60000