56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.12Ohm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43547A6566M000

DigiKey Part Number
B43547A6566M000-ND
Manufacturer
Manufacturer Product Number
B43547A6566M000
Description
CAP ALUM 56UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.12Ohm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
1.12Ohm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
520 mA @ 100 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
520¥496.60000¥258,232
Unit Price without JCT:¥496.60000
Unit Price with JCT:¥546.26000