
B43508A9277M000 | |
|---|---|
DigiKey Part Number | 495-75823-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9277M000 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 460mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 100 Hz | |
Impedance | 640 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,587.00000 | ¥1,587 |
| 10 | ¥1,136.90000 | ¥11,369 |
| 50 | ¥950.72000 | ¥47,536 |
| 160 | ¥858.19375 | ¥137,311 |
| 640 | ¥806.43906 | ¥516,121 |
| Unit Price without JCT: | ¥1,587.00000 |
|---|---|
| Unit Price with JCT: | ¥1,745.70000 |

