
B43505C5227M000 | |
|---|---|
DigiKey Part Number | 495-6137-ND |
Manufacturer | |
Manufacturer Product Number | B43505C5227M000 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 620mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 100 Hz | |
Impedance | 730 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,867.00000 | ¥2,867 |
| 10 | ¥2,125.00000 | ¥21,250 |
| 60 | ¥1,792.53333 | ¥107,552 |
| 120 | ¥1,701.05833 | ¥204,127 |
| 540 | ¥1,669.52593 | ¥901,544 |
| Unit Price without JCT: | ¥2,867.00000 |
|---|---|
| Unit Price with JCT: | ¥3,153.70000 |

