220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501C5227M000

DigiKey Part Number
495-6244-ND
Manufacturer
Manufacturer Product Number
B43501C5227M000
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
600mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.46 A @ 100 Hz
Impedance
730 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,778.00000¥1,778
10¥1,282.00000¥12,820
80¥1,032.05000¥82,564
160¥975.20625¥156,033
560¥928.46786¥519,942
Manufacturers Standard Package
Unit Price without JCT:¥1,778.00000
Unit Price with JCT:¥1,955.80000