B43501B5157M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥804.99688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥735.62232
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501B5157M000

DigiKey Part Number
495-6241-ND
Manufacturer
Manufacturer Product Number
B43501B5157M000
Description
CAP ALUM 150UF 20% 450V SNAP TH
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
880mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 100 Hz
Impedance
1.07 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,406.00000¥1,406
10¥999.80000¥9,998
80¥794.97500¥63,598
160¥748.38750¥119,742
560¥693.09464¥388,133
Manufacturers Standard Package
Unit Price without JCT:¥1,406.00000
Unit Price with JCT:¥1,546.60000