
B43415D9308A000 | |
|---|---|
DigiKey Part Number | B43415D9308A000-ND |
Manufacturer | |
Manufacturer Product Number | B43415D9308A000 |
Description | CAP ALUM 3000UF 400V SOLDER LUG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | B43415D9308A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 60°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.362" (110.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | ¥5,562.06818 | ¥734,193 |
| Unit Price without JCT: | ¥5,562.06818 |
|---|---|
| Unit Price with JCT: | ¥6,118.27500 |

