New at DigiKey
Image for B41899A0188M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41899A0188M000

DigiKey Part Number
495-B41899A0188M000-ND
Manufacturer
Manufacturer Product Number
B41899A0188M000
Description
SINGLE-ENDED 1800UF 75V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 mF 75 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
B41899A0188M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
4.96 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,500¥417.88267¥626,824
Unit Price without JCT:¥417.88267
Unit Price with JCT:¥459.67094