Parametric Equivalent
Parametric Equivalent

B41896C6337M004 | |
|---|---|
DigiKey Part Number | 495-B41896C6337M004-ND |
Manufacturer | |
Manufacturer Product Number | B41896C6337M004 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 61mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C6337M004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 61mOhm @ 10kHz | |
Lifetime @ Temp. | 7000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | ¥136.96889 | ¥493,088 |
| Unit Price without JCT: | ¥136.96889 |
|---|---|
| Unit Price with JCT: | ¥150.66578 |



