68 µF Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858G8686M008

DigiKey Part Number
495-B41858G8686M008-ND
Manufacturer
Manufacturer Product Number
B41858G8686M008
Description
CAPACITOR
Customer Reference
Detailed Description
68 µF Aluminum Electrolytic Capacitors Radial, Can
EDA/CAD Models
B41858G8686M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.