
B41690B7148Q001 | |
|---|---|
DigiKey Part Number | 495-B41690B7148Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41690B7148Q001 |
Description | CAP ALUM 1400UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 70mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41690B7148Q001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 4.2 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.181" L (16.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥816.00000 | ¥816 |
| 10 | ¥561.70000 | ¥5,617 |
| 50 | ¥456.68000 | ¥22,834 |
| 180 | ¥399.98333 | ¥71,997 |
| 540 | ¥364.64444 | ¥196,908 |
| 1,080 | ¥348.36019 | ¥376,229 |
| Unit Price without JCT: | ¥816.00000 |
|---|---|
| Unit Price with JCT: | ¥897.60000 |

