Similar

B41554E8159Q000 | |
|---|---|
DigiKey Part Number | 495-6369-ND |
Manufacturer | |
Manufacturer Product Number | B41554E8159Q000 |
Description | CAP ALUM 15000UF 63V SCREW CHAS |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Obsolete | Impedance 11 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210619153E3 | Vishay Beyschlag/Draloric/BC Components | 92 | MAL210619153E3-ND | ¥18,708.00000 | Similar |


