
B41231B7159M000 | |
|---|---|
DigiKey Part Number | B41231B7159M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231B7159M000 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.88 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,115.00000 | ¥1,115 |
| 10 | ¥782.10000 | ¥7,821 |
| 60 | ¥632.33333 | ¥37,940 |
| 120 | ¥591.05000 | ¥70,926 |
| 540 | ¥523.94259 | ¥282,929 |
| 1,020 | ¥518.04314 | ¥528,404 |
| Unit Price without JCT: | ¥1,115.00000 |
|---|---|
| Unit Price with JCT: | ¥1,226.50000 |

