
B41231A7568M000 | |
|---|---|
DigiKey Part Number | B41231A7568M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231A7568M000 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.28 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥560.00000 | ¥560 |
| 10 | ¥377.60000 | ¥3,776 |
| 50 | ¥302.02000 | ¥15,101 |
| 160 | ¥264.41250 | ¥42,306 |
| 640 | ¥232.44375 | ¥148,764 |
| 1,120 | ¥222.55089 | ¥249,257 |
| 2,560 | ¥215.05898 | ¥550,551 |
| Unit Price without JCT: | ¥560.00000 |
|---|---|
| Unit Price with JCT: | ¥616.00000 |

