New at DigiKey
8.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231A0828M060

DigiKey Part Number
495-B41231A0828M060-ND
Manufacturer
Manufacturer Product Number
B41231A0828M060
Description
SNAP-IN 8200UF 80V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B41231A0828M060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.91 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,305.00000¥1,305
10¥978.70000¥9,787
60¥836.93333¥50,216
120¥798.59167¥95,831
540¥737.09074¥398,029
1,020¥717.93627¥732,295
Manufacturers Standard Package
Unit Price without JCT:¥1,305.00000
Unit Price with JCT:¥1,435.50000