B37871K1101J060 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 206,710
Unit Price: ¥43.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,706
Unit Price: ¥43.00000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37871K1101J060

DigiKey Part Number
B37871K1101J060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37871K1101J060
Description
CAP CER 100PF 100V NP0 1206
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes