
B32933A3224K189 | |
|---|---|
DigiKey Part Number | 495-B32933A3224K189TR-ND - Tape & Reel (TR) 495-B32933A3224K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933A3224K189 |
Description | CAP FILM 0.22UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥150.20000 | ¥1,502 |
| 50 | ¥118.98000 | ¥5,949 |
| 100 | ¥109.33000 | ¥10,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥84.46667 | ¥50,680 |
| 1,200 | ¥80.04083 | ¥96,049 |
| 1,800 | ¥77.82389 | ¥140,083 |
| 3,000 | ¥75.36633 | ¥226,099 |
| 4,200 | ¥73.93000 | ¥310,506 |
| 6,000 | ¥72.54867 | ¥435,292 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |

