
B32922C3224M289 | |
|---|---|
DigiKey Part Number | 495-B32922C3224M289CT-ND - Cut Tape (CT) 495-B32922C3224M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3224M289 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3224M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.70000 | ¥627 |
| 50 | ¥47.36000 | ¥2,368 |
| 100 | ¥42.68000 | ¥4,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | ¥30.36145 | ¥25,200 |
| 1,660 | ¥28.40361 | ¥47,150 |
| 2,490 | ¥27.42410 | ¥68,286 |
| 4,150 | ¥26.33855 | ¥109,305 |
| 5,810 | ¥25.70413 | ¥149,341 |
| 8,300 | ¥25.09361 | ¥208,277 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

