
B32686A6155K000 | |
|---|---|
DigiKey Part Number | 495-7376-ND |
Manufacturer | |
Manufacturer Product Number | B32686A6155K000 |
Description | CAP FILM 1.5UF 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32686A6155K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ¥1,041.44444 | ¥224,952 |
| Unit Price without JCT: | ¥1,041.44444 |
|---|---|
| Unit Price with JCT: | ¥1,145.58888 |

