
B32676G4206K000 | |
|---|---|
DigiKey Part Number | 495-3007-ND |
Manufacturer | |
Manufacturer Product Number | B32676G4206K000 |
Description | CAP FILM 20UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G4206K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,941.00000 | ¥1,941 |
| 10 | ¥1,495.30000 | ¥14,953 |
| 50 | ¥1,317.26000 | ¥65,863 |
| 100 | ¥1,262.15000 | ¥126,215 |
| 500 | ¥1,168.80600 | ¥584,403 |
| 1,000 | ¥1,139.88400 | ¥1,139,884 |
| Unit Price without JCT: | ¥1,941.00000 |
|---|---|
| Unit Price with JCT: | ¥2,135.10000 |

