0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672Z6474K189

DigiKey Part Number
495-B32672Z6474K189TR-ND - Tape & Reel (TR)
495-B32672Z6474K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32672Z6474K189
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672Z6474K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
310V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Power Factor Correction (PFC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,002
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥171.00000¥171
10¥109.70000¥1,097
50¥85.42000¥4,271
100¥77.94000¥7,794
Tape & Reel (TR)
QuantityUnit PriceExt Price
550¥59.70364¥32,837
1,100¥56.19636¥61,816
1,650¥54.44061¥89,827
2,750¥52.49455¥144,360
3,850¥51.35688¥197,724
5,500¥50.26273¥276,445
Manufacturers Standard Package
Unit Price without JCT:¥171.00000
Unit Price with JCT:¥188.10000