Parametric Equivalent

B32672Z5334K289 | |
|---|---|
DigiKey Part Number | B32672Z5334K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672Z5334K289 |
Description | CAP FILM 0.33UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5334K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 277V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672Z5334K000 | TDK | 0 | B32672Z5334K000-ND | ¥46.36750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,720 | ¥48.67169 | ¥132,387 |
| Unit Price without JCT: | ¥48.67169 |
|---|---|
| Unit Price with JCT: | ¥53.53886 |


