0.47 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672P6474J000

DigiKey Part Number
495-B32672P6474J000-ND
Manufacturer
Manufacturer Product Number
B32672P6474J000
Description
CAP FILM 0.47UF 5% 630V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672P6474J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; Power Factor Correction (PFC)
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥194.00000¥194
10¥126.50000¥1,265
50¥99.62000¥4,981
100¥91.35000¥9,135
500¥77.37600¥38,688
1,000¥73.05200¥73,052
2,500¥68.48720¥171,218
5,000¥65.73500¥328,675
Manufacturers Standard Package
Unit Price without JCT:¥194.00000
Unit Price with JCT:¥213.40000