



B32671L1222J000 | |
|---|---|
DigiKey Part Number | 495-3206-ND |
Manufacturer | |
Manufacturer Product Number | B32671L1222J000 |
Description | CAP FILM 2200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L1222J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.80000 | ¥578 |
| 50 | ¥43.78000 | ¥2,189 |
| 100 | ¥39.42000 | ¥3,942 |
| 500 | ¥32.10800 | ¥16,054 |
| 1,000 | ¥29.84700 | ¥29,847 |
| 3,000 | ¥27.05733 | ¥81,172 |
| 5,000 | ¥26.02560 | ¥130,128 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

