
B32653A4105K000 | |
|---|---|
DigiKey Part Number | 495-7061-ND |
Manufacturer | |
Manufacturer Product Number | B32653A4105K000 |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A4105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥309.00000 | ¥309 |
| 10 | ¥208.10000 | ¥2,081 |
| 50 | ¥168.18000 | ¥8,409 |
| 100 | ¥155.85000 | ¥15,585 |
| 510 | ¥134.79216 | ¥68,744 |
| 1,020 | ¥128.37353 | ¥130,941 |
| 2,550 | ¥121.59686 | ¥310,072 |
| 5,100 | ¥117.50882 | ¥599,295 |
| Unit Price without JCT: | ¥309.00000 |
|---|---|
| Unit Price with JCT: | ¥339.90000 |

