
B32643B0224K000 | |
|---|---|
DigiKey Part Number | 495-B32643B0224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32643B0224K000 |
Description | 0.22UF 10% 1000V MMKP WOUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32643B0224K000 Models |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥178.10667 | ¥320,592 |
| Unit Price without JCT: | ¥178.10667 |
|---|---|
| Unit Price with JCT: | ¥195.91734 |

