
B32642H8682J000 | |
|---|---|
DigiKey Part Number | 495-B32642H8682J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H8682J000 |
Description | 6.8NF 5% 2000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥95.70000 | ¥957 |
| 50 | ¥74.28000 | ¥3,714 |
| 100 | ¥67.70000 | ¥6,770 |
| 500 | ¥56.58000 | ¥28,290 |
| 1,000 | ¥53.14000 | ¥53,140 |
| 3,000 | ¥48.89000 | ¥146,670 |
| 5,000 | ¥47.31860 | ¥236,593 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

