
B32642B0393K | |
|---|---|
DigiKey Part Number | 495-B32642B0393K-ND |
Manufacturer | |
Manufacturer Product Number | B32642B0393K |
Description | CAP FILM 0.039UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B0393K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥193.00000 | ¥193 |
| 10 | ¥125.60000 | ¥1,256 |
| 50 | ¥98.94000 | ¥4,947 |
| 100 | ¥90.72000 | ¥9,072 |
| 500 | ¥76.81400 | ¥38,407 |
| 1,000 | ¥72.51300 | ¥72,513 |
| 2,500 | ¥67.97320 | ¥169,933 |
| 5,000 | ¥65.23480 | ¥326,174 |
| Unit Price without JCT: | ¥193.00000 |
|---|---|
| Unit Price with JCT: | ¥212.30000 |

