0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J1224K000

DigiKey Part Number
495-75703-ND
Manufacturer
Manufacturer Product Number
B32560J1224K000
Description
CAP FILM 0.22UF 10% 100VDC 2DIP
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32560J1224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.201" (5.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,005
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥88.00000¥88
10¥53.70000¥537
50¥40.38000¥2,019
100¥36.33000¥3,633
500¥29.46400¥14,732
1,900¥25.72105¥48,870
3,800¥24.26605¥92,211
5,700¥23.53737¥134,163
Manufacturers Standard Package
Unit Price without JCT:¥88.00000
Unit Price with JCT:¥96.80000