Parametric Equivalent

B32529C8332J189 | |
|---|---|
DigiKey Part Number | 495-B32529C8332J189TR-ND - Tape & Reel (TR) 495-B32529C8332J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C8332J189 |
Description | CAP FILM 3300PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8332J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8332J289 | TDK | 0 | B32529C8332J289-ND | ¥22.30478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.20000 | ¥572 |
| 50 | ¥43.00000 | ¥2,150 |
| 100 | ¥38.65000 | ¥3,865 |
| 500 | ¥31.33000 | ¥15,665 |
| 1,000 | ¥29.06600 | ¥29,066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥25.09050 | ¥50,181 |
| 4,000 | ¥23.67700 | ¥94,708 |
| 6,000 | ¥22.96900 | ¥137,814 |
| 10,000 | ¥22.18440 | ¥221,844 |
| 14,000 | ¥21.72579 | ¥304,161 |
| 20,000 | ¥21.28455 | ¥425,691 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |


