
B32529C8103K289 | |
|---|---|
DigiKey Part Number | 495-4917-1-ND - Cut Tape (CT) 495-4917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8103K289 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8103K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.30000 | ¥623 |
| 50 | ¥47.16000 | ¥2,358 |
| 100 | ¥42.48000 | ¥4,248 |
| 500 | ¥34.58000 | ¥17,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥28.35125 | ¥45,362 |
| 3,200 | ¥26.73031 | ¥85,537 |
| 4,800 | ¥25.91833 | ¥124,408 |
| 8,000 | ¥25.01888 | ¥200,151 |
| 11,200 | ¥24.49295 | ¥274,321 |
| 16,000 | ¥23.98694 | ¥383,791 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

