Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

B32529C6472J289 | |
|---|---|
DigiKey Part Number | 495-2577-1-ND - Cut Tape (CT) 495-2577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6472J289 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6472J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥37.10000 | ¥371 |
| 50 | ¥27.28000 | ¥1,364 |
| 100 | ¥24.28000 | ¥2,428 |
| 500 | ¥19.21400 | ¥9,607 |
| 1,000 | ¥17.65400 | ¥17,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥14.41813 | ¥46,138 |
| 6,400 | ¥13.56469 | ¥86,814 |
| 9,600 | ¥13.13729 | ¥126,118 |
| 16,000 | ¥12.66363 | ¥202,618 |
| 22,400 | ¥12.38683 | ¥277,465 |
| 32,000 | ¥12.12050 | ¥387,856 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |







