B32529C1223M289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.63012
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.63012
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.82280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.82280
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.55295
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥25.55295
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥23.19640
Datasheet

Parametric Equivalent


WIMA
In Stock: 22
Unit Price: ¥88.00000
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1223M289

DigiKey Part Number
495-B32529C1223M289CT-ND - Cut Tape (CT)
495-B32529C1223M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1223M289
Description
CAP FILM 0.022UF 20% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1223M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.60000¥286
50¥20.74000¥1,037
100¥18.35000¥1,835
500¥14.31800¥7,159
1,000¥13.07500¥13,075
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200¥10.57469¥33,839
6,400¥9.89531¥63,330
9,600¥9.55500¥91,728
16,000¥9.17813¥146,850
22,400¥8.95768¥200,652
32,000¥8.74578¥279,865
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000