Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C1223M289 | |
|---|---|
DigiKey Part Number | 495-B32529C1223M289CT-ND - Cut Tape (CT) 495-B32529C1223M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1223M289 |
Description | CAP FILM 0.022UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1223M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.60000 | ¥286 |
| 50 | ¥20.74000 | ¥1,037 |
| 100 | ¥18.35000 | ¥1,835 |
| 500 | ¥14.31800 | ¥7,159 |
| 1,000 | ¥13.07500 | ¥13,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥10.57469 | ¥33,839 |
| 6,400 | ¥9.89531 | ¥63,330 |
| 9,600 | ¥9.55500 | ¥91,728 |
| 16,000 | ¥9.17813 | ¥146,850 |
| 22,400 | ¥8.95768 | ¥200,652 |
| 32,000 | ¥8.74578 | ¥279,865 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |



