
B32529C1102J189 | |
|---|---|
DigiKey Part Number | 495-5014-2-ND - Tape & Reel (TR) 495-5014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1102J189 |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.60000 | ¥306 |
| 50 | ¥22.30000 | ¥1,115 |
| 100 | ¥19.74000 | ¥1,974 |
| 500 | ¥15.46800 | ¥7,734 |
| 1,000 | ¥14.14700 | ¥14,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥11.62714 | ¥32,556 |
| 5,600 | ¥10.87768 | ¥60,915 |
| 8,400 | ¥10.50274 | ¥88,223 |
| 14,000 | ¥10.08714 | ¥141,220 |
| 19,600 | ¥9.84418 | ¥192,946 |
| 28,000 | ¥9.61050 | ¥269,094 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

