
B32522N6104M000 | |
|---|---|
DigiKey Part Number | B32522N6104M000-ND |
Manufacturer | |
Manufacturer Product Number | B32522N6104M000 |
Description | CAP FILM 0.1UF 20% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6104M000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6104J000 | TDK | 3,278 | 495-1245-ND | ¥106.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥64.00000 | ¥640 |
| 50 | ¥48.70000 | ¥2,435 |
| 100 | ¥43.96000 | ¥4,396 |
| 500 | ¥35.99600 | ¥17,998 |
| 1,000 | ¥33.53300 | ¥33,533 |
| 3,000 | ¥30.49400 | ¥91,482 |
| 5,000 | ¥29.37000 | ¥146,850 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

