
B32522C3105K189 | |
|---|---|
DigiKey Part Number | 495-4956-2-ND - Tape & Reel (TR) 495-4956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3105K189 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥208.00000 | ¥208 |
| 10 | ¥135.40000 | ¥1,354 |
| 50 | ¥106.60000 | ¥5,330 |
| 100 | ¥97.72000 | ¥9,772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥80.36000 | ¥56,252 |
| 1,400 | ¥76.13929 | ¥106,595 |
| 2,100 | ¥74.02476 | ¥155,452 |
| 3,500 | ¥71.68143 | ¥250,885 |
| 4,900 | ¥70.31143 | ¥344,526 |
| 7,000 | ¥68.99357 | ¥482,955 |
| Unit Price without JCT: | ¥208.00000 |
|---|---|
| Unit Price with JCT: | ¥228.80000 |

