
B32361A3606J030 | |
|---|---|
DigiKey Part Number | B32361A3606J030-ND |
Manufacturer | |
Manufacturer Product Number | B32361A3606J030 |
Description | CAP FILM 60UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361A3606J030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.291" (109.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ¥3,702.71250 | ¥888,651 |
| Unit Price without JCT: | ¥3,702.71250 |
|---|---|
| Unit Price with JCT: | ¥4,072.98375 |

