
B32361A2107J050 | |
|---|---|
DigiKey Part Number | 495-7057-ND |
Manufacturer | |
Manufacturer Product Number | B32361A2107J050 |
Description | CAP FILM 100UF 5% 250VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361A2107J050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,451.00000 | ¥5,451 |
| 12 | ¥4,421.08333 | ¥53,053 |
| 60 | ¥4,049.91667 | ¥242,995 |
| 108 | ¥3,950.97222 | ¥426,705 |
| Unit Price without JCT: | ¥5,451.00000 |
|---|---|
| Unit Price with JCT: | ¥5,996.10000 |

